- N° de stock RS:
- 814-8267
- Référence fabricant:
- 9AS5D52-24
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 814-8267
- Référence fabricant:
- 9AS5D52-24
- Fabricant:
- Schneider Electric
Documentation technique
Législations et de normes
Détails du produit
9A Series Power Relays
The 9A series power relays offer robust performance in applications such as HVAC, motor control, and alarm systems.
Standard Class F insulation
FLA/LRA and hp ratings
Small package size
Standard Quick Connect terminals
FLA/LRA and hp ratings
Small package size
Standard Quick Connect terminals
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Flange Mount |
Switching Current | 30A |
Number of Poles | 1 |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 300V |
Length | 50.22mm |
Coil Resistance | 576 Ω |
Coil Power | 2.8W |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Life | 100000 cycles |
Isolation Coil To Contact | 2.5kV ac |
Contact Material | Silver Alloy |
Height | 27.7mm |
Depth | 27.3mm |
Maximum Switching Power AC | 2 hp |
Application | Power |