- N° de stock RS:
- 718-1761
- Référence fabricant:
- 1-1415064-1
- Fabricant:
- TE Connectivity
15 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
4,07 €
(TVA exclue)
4,92 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 4,07 € |
10 - 24 | 3,87 € |
25 - 49 | 3,66 € |
50 - 99 | 3,45 € |
100 + | 3,25 € |
- N° de stock RS:
- 718-1761
- Référence fabricant:
- 1-1415064-1
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 20mm |
Coil Resistance | 400Ω |
Coil Power | 360mW |
Depth | 10mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 4kVrms |
Height | 10mm |
Life | 5000000 (Electrical) cycles |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.25 kVA |
Dimensions | 20 x 10 x 10mm |