- N° de stock RS:
- 680-4050
- Référence fabricant:
- RY210024
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 680-4050
- Référence fabricant:
- RY210024
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- CZ
Détails du produit
RY Series
3.2mm pinning
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Switching voltage: 250Vac
Creepage and clearance: 8mm
Operating temperature: -40 to + 70°C
Dimensions: H 12.3mm, W 28.5mm, D 10mm
Approvals
UL, CSA & VDE
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 8A |
Terminal Type | Through Hole |
Length | 28.5mm |
Coil Resistance | 2.35 kΩ |
Depth | 10.1mm |
Minimum Operating Temperature | -40°C |
Series | RY |
Maximum Operating Temperature | +70°C |
Height | 12.3mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 2 kVA |
Application | Power |