- N° de stock RS:
- 163-8666
- Référence fabricant:
- RT314A24
- Fabricant:
- TE Connectivity
1000 En stock pour livraison sous 4 jour(s)
Ajouté
Prix L'unité (en boîte de 500)
4,308 €
(TVA exclue)
5,213 €
(TVA incluse)
Unité | Prix par unité | La Boite* |
500 - 500 | 4,308 € | 2 154,00 € |
1000 - 2000 | 4,153 € | 2 076,50 € |
2500 - 4500 | 4,011 € | 2 005,50 € |
5000 + | 3,878 € | 1 939,00 € |
*prix conseillé |
- N° de stock RS:
- 163-8666
- Référence fabricant:
- RT314A24
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- AT
Détails du produit
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Features and Benefits:
• Reinforced insulation
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
• RTII - flux proof
• 5mm pinning
• Shock resistance (destructive) 100g
Approvals
UL, CSA, VDE
Spécifications
Attribut | Valeur |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 29mm |
Coil Resistance | 1440Ω |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Alloy |
Depth | 12.7mm |
Maximum Switching Power AC | 4 kVA |
Application | Power |
Dimensions | 29 x 15.7 x 12.7mm |