- N° de stock RS:
- 146-2954
- Référence fabricant:
- 1009-753
- Fabricant:
- Megger
Produit discontinué
- N° de stock RS:
- 146-2954
- Référence fabricant:
- 1009-753
- Fabricant:
- Megger
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The MPQ1000 handheld power quality analyzer has features which make it ideal for troubleshooting, compliance testing and energy audits. Auto CT identification eliminates potential errors due to wrong CT range settings. The analyzer will automatically identify the CT and verify it is connected correctly. This means you can be confident you will have the correct data.But the hardware is not all its about - behind the sturdy exterior is an intelligence that is focused on smart testing, with industry-leading software that enables you to minimize errors while testing, and quickly and easily analyze your results.
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Current Measurement | 6000A |
Number of Phases | 3 |
Maximum Voltage | 1000V ac/dc |
Best Voltage Measurement Accuracy | 0.1 % |
Best Current Measurement Accuracy | 0.1 % |
Calibrated | RSCAL |
Display Type | Backlight |
Measurement Standards | CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G |
Interface Type | Ethernet, USB |
Memory Capacity | 32GB |
Power Source | Battery, Mains |
Battery Type | Rechargeable NiMH |
Model Number p | MPQ1000 |
Battery Life | 8 h |
Height | 250mm |
Minimum Operating Temperature | 0°C |
Maximum Frequency | 69Hz |
Weight | 1.8kg |
Dimensions | 175 x 60 x 250mm |
Minimum Frequency | 42.5 Hz |
Length | 175mm |
Width | 60mm |
Maximum Operating Temperature | +50°C |