- N° de stock RS:
- 196-1729
- Référence fabricant:
- EVLPOWERSTEP01
- Fabricant:
- STMicroelectronics
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Ajouté
Prix la pièce
55,17 €
(TVA exclue)
66,76 €
(TVA incluse)
Unité | Prix par unité |
1 - 1 | 55,17 € |
2 - 4 | 54,07 € |
5 - 9 | 50,76 € |
10 - 24 | 48,00 € |
25 + | 45,79 € |
- N° de stock RS:
- 196-1729
- Référence fabricant:
- EVLPOWERSTEP01
- Fabricant:
- STMicroelectronics
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The EVLPOWERSTEP01 demonstration board is a microstepping motor driver delivering up to 10 Ar.m.s.. In combination with the STEVAL-PCC009V2 communication board and the evaluation software, the board allows the user to investigate all the features of the powerSTEP01. In particular, the board can be used to check the performance and to regulate the parameters in order to fit the application requirements.
The EVLPOWERSTEP01 supports the daisy chain configuration making it suitable for the evaluation of the powerSTEP01 in multi motor applications.
The EVLPOWERSTEP01 supports the daisy chain configuration making it suitable for the evaluation of the powerSTEP01 in multi motor applications.
Voltage range from 10.5 V to 85 V
10 Ar.m.s.maximum output current
Up to 1/128 microstep
Programmable speed profile and advanced commands
Adjustable output slew rate
SPI with daisy chain feature
FLAG and BUSY LED indicators
Flexible supply voltage management
Suitable to be used in combination with STEVAL-PCC009V2
10 Ar.m.s.maximum output current
Up to 1/128 microstep
Programmable speed profile and advanced commands
Adjustable output slew rate
SPI with daisy chain feature
FLAG and BUSY LED indicators
Flexible supply voltage management
Suitable to be used in combination with STEVAL-PCC009V2
Spécifications
Attribut | Valeur |
---|---|
For Use With | Microstepping Motor Driver |
Kit Classification | Evaluation Board |
Kit Name | Demonstration Board |
- N° de stock RS:
- 196-1729
- Référence fabricant:
- EVLPOWERSTEP01
- Fabricant:
- STMicroelectronics