RS PRO 4 Core Armoured Cable, 16 mm², Black Polyvinyl Chloride PVC Sheath, 94 (Non-Metallic Surface) A, 99 (Cable
- N° de stock RS:
- 823-4914
- Fabricant:
- RS PRO
Produit discontinué
Produit de remplacement
RS PRO 4 Core Power Cable, 16 mm², 100m Armoured, Black PVC Sheath, 600/1000 V
2 649,96 €
1 bobine de 100 mètre(s)
N° de stock RS: 196-4655
- N° de stock RS:
- 823-4914
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
BASEC PVC Steel Wire Armoured Cable
Steel Wire Armoured Cable is a power and auxillary control cable used in power networks, underground, indoor and outdoor applications and in cable ducting.
Stranded plain annealed copper conductors
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath
XLPE insulated extruded PVC bedding
Galvanized steel wire armoured and PVC outer sheath
Standards
BS EN 60228, BS5467, BS7655
Spécifications
Attribut | Valeur |
---|---|
Cross Sectional Area | 16 mm² |
Number of Cores | 4 |
Sheath Colour | Black |
Current Rating | 94 (Non-Metallic Surface) A, 99 (Cable Bridge) A |
Outer Diameter | 23.1mm |
Sheath Material | Polyvinyl Chloride PVC |
Voltage Rating | 1 kV |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +90°C |
Conductor Material | Annealed Copper |
Cable Shape | Multicore |
Standards Met | BS EN 60228 BS5467 BS7655 |
Minimum Operating Temperature | -40°C |
Insulation Material | XLPE |
Conductor Resistance | 1.15 Ω/km |