- N° de stock RS:
- 212-852
- Référence fabricant:
- PA-1120
- Fabricant:
- Monacor
Produit discontinué
- N° de stock RS:
- 212-852
- Référence fabricant:
- PA-1120
- Fabricant:
- Monacor
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
PA -1120 amplifier-mixer
Public address system amplifier-mixer 5 single areas, 1 x 120 WRMS
5 areas, can be controlled separately
Gong, continuous or strident sound, Auto-Mute (auto-attenuation of source volume)
Bass, treble equaliser, Master, VU-metre by LEDs, controlled fan
Modules for other functions available as an option
Phantom power for electret microphones
Alarm automatic broadcast via PA-1120DM insert (optional) available under stock no. 213-007
24 V mains or battery operated
Gong, continuous or strident sound, Auto-Mute (auto-attenuation of source volume)
Bass, treble equaliser, Master, VU-metre by LEDs, controlled fan
Modules for other functions available as an option
Phantom power for electret microphones
Alarm automatic broadcast via PA-1120DM insert (optional) available under stock no. 213-007
24 V mains or battery operated
Inputs:
Mic / Line 3 x jack 6.35 / XLR
Line 2 x RCA D / G
Microphone control 2 x modular 8 p. (LAN)
Microphone PTT 1 x DIN 7 p.
Telephone screw terminal
Ext. amplifier 1 x jack 6.35
Line 2 x RCA D / G
Microphone control 2 x modular 8 p. (LAN)
Microphone PTT 1 x DIN 7 p.
Telephone screw terminal
Ext. amplifier 1 x jack 6.35
Outputs:
1 x Preamplifier, 1 x jack 6.35
Screw terminal speakers
Recording 1 x RCA D / G
Screw terminal speakers
Recording 1 x RCA D / G
Spécifications
Attribut | Valeur |
---|---|
Rated Power Output | 120 W |
Output Channels | 5 |
Rack Mountable | Yes |
Built In Paging Chime | Yes |
Frequency Response | 55 Hz → 16 kHz |
Operating Voltage | 24 V dc, 230V ac |
Weight | 13kg |
Depth | 352mm |
Height | 133mm |
Maximum Frequency Response | 16 kHz |
Minimum Frequency Response | 55 Hz |
Minimum Operating Voltage | 24 V dc, 230 V ac |
Width | 482mm |
- N° de stock RS:
- 212-852
- Référence fabricant:
- PA-1120
- Fabricant:
- Monacor