- N° de stock RS:
- 185-6142
- Référence fabricant:
- 164.0029
- Fabricant:
- Verderflex
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
208,17 €
(TVA exclue)
251,89 €
(TVA incluse)
Unité | Prix par unité |
1 + | 208,17 € |
- N° de stock RS:
- 185-6142
- Référence fabricant:
- 164.0029
- Fabricant:
- Verderflex
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
The M60 is a compact panel mounted peristaltic pump. It uses a snap-on tube cartridge to eliminate tools, simplifying and speeding up tube changeovers. Easy to integrate in equipment, it has many uses including analyser feeds, chemical dosing systems, condensate removal pumps, fixed volume flushing systems, metering sample volumes and vending machine dispensing systems.
Compact peristaltic pump
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Fast tool free snap-on cartridge
2 Roller rotor
Analyser Feeds
Chemical Dosing
Condensate Removal
Fixed Volume Flushing
Sampling Systems
Vending Machines
Spécifications
Attribut | Valeur |
---|---|
Pump Type | Peristaltic |
Drive Type | Electric |
Maximum Flow Rate | 375ml/min |
Maximum Head | 86mm |
Maximum Working Pressure | 1 bar |
Series | M60 |
Body Material | Nylon, Polycarbonate |
Supply Voltage | 24 V dc |
- N° de stock RS:
- 185-6142
- Référence fabricant:
- 164.0029
- Fabricant:
- Verderflex