- N° de stock RS:
- 193-9594
- Référence fabricant:
- TLE5014P16D
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 193-9594
- Référence fabricant:
- TLE5014P16D
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
Giant Magneto Resistance (GMR)-based principle
Two identical dies in one package (providing channel 1 and channel 2 output)
Fully redundant 2-channel solution
High voltage and reverse polarity capability
EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
12 bit representation of absolute angle value on the output
Max. 1° angle error over lifetime and temperature range
Internal safety mechanisms with diagnostic coverage >97% for each channel
Interfaces: PWM, SPC, SENT
32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
112 bit customer ID (programmable)
Target Applications:
Steering angle sensor
Pedal
Safety application
Two identical dies in one package (providing channel 1 and channel 2 output)
Fully redundant 2-channel solution
High voltage and reverse polarity capability
EEPROM for storage of configuration (e.g. zero angle) and customer specific ID
12 bit representation of absolute angle value on the output
Max. 1° angle error over lifetime and temperature range
Internal safety mechanisms with diagnostic coverage >97% for each channel
Interfaces: PWM, SPC, SENT
32 point look-up table to correct for systematic angle errors (e.g. magnetic circuit)
112 bit customer ID (programmable)
Target Applications:
Steering angle sensor
Pedal
Safety application
Spécifications
Attribut | Valeur |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Package Type | PG-DSO |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Automotive Standard | ISO 26262 |