- N° de stock RS:
- 184-8529
- Référence fabricant:
- 8904809
- Fabricant:
- Uvex
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
46,77 €
(TVA exclue)
56,59 €
(TVA incluse)
Unité | Prix par unité |
1 + | 46,77 € |
- N° de stock RS:
- 184-8529
- Référence fabricant:
- 8904809
- Fabricant:
- Uvex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BD
Détails du produit
Material 60% lyocell (TENCEL®), 40% polyester, ca. 220 g/m² Polo-Shirt made from a high-functional and lightweight knitted fabric with a timeless design.
Sporty fit
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
Spécifications
Attribut | Valeur |
---|---|
Size EUR | S |
Size UK | S |
Colour | Red |
Material | Polyester, Tencel |
Style | Gender Neutral |
Sleeve Type | Short |
Series | 8916 |