- N° de stock RS:
- 184-8518
- Référence fabricant:
- 8945909
- Fabricant:
- Uvex
Produit discontinué
- N° de stock RS:
- 184-8518
- Référence fabricant:
- 8945909
- Fabricant:
- Uvex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BD
Détails du produit
Material 60% lyocell (TENCEL®), 40 % polyester colour: petrol sustainable TENCEL® material with optimum
Button placket with 3 buttons
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
High-quality embroidery
Sizes: S - 4XL Oversize surcharge: from XL+10%
Care instructions: 60°C gentle wash, chlorinate impossible, tumble dryer impossible, ironing: II points, dry cleaning impossible
Spécifications
Attribut | Valeur |
---|---|
Size EUR | S |
Size UK | S |
Colour | Petrol blue |
Material | Polyester, Tencel |
Style | Women |
Sleeve Type | Short |
Series | Collection 26 |