- N° de stock RS:
- 175-2259
- Référence fabricant:
- SASA-FW-A-100-CS520
- Fabricant:
- Festo
Produit discontinué
- N° de stock RS:
- 175-2259
- Référence fabricant:
- SASA-FW-A-100-CS520
- Fabricant:
- Festo
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- BG
Détails du produit
Festo Flow Controller Fitting Kit
The Festo SASA-FW-A series flow controller kit includes a female hose connector having maximum flow measuring a range of 100/min. It can be used with SFAW flow sensors. It comes with the connection size of 13mm or 19mm and has a clamp mounting style.
Features and Benefits
Corrosion resistance classification (CRC) is 3-high corrosion stress
High alloy steel, non-corrosive
High alloy steel, non-corrosive
Applications
Industrial application
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Flow Controller Fitting Kit |
Manufacturer Series | SASA-FW-A |
For Use With | SFAW Flow Sensors |
- N° de stock RS:
- 175-2259
- Référence fabricant:
- SASA-FW-A-100-CS520
- Fabricant:
- Festo