- N° de stock RS:
- 176-1994
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 176-1994
- Fabricant:
- RS PRO
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
RS PRO Quick Connect Coupling
The RS PRO quick connect coupling has a male BSP threaded connection with thread size of 1/8in. This french profile socket taper with female coupling is interchangeable with RECTUS 608/612 of diameter 8mm.
Features and Benefits
Nickel-plated brass body
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
FKM O-ring seals
Silicon free
Working pressure ranges between 0bar and 15bar
Operating temperature ranges between -15°C and 200°C
Fluids: water, cooling water and oil
Light and compact
Applications
Compressed air and tools
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Pneumatic and fluid technology
Food and beverage
Life and sciences
Cooling system
Inert gases, vacuum
Certifications
REACH compliant
PED 2014/68/UE approved
PED 2014/68/UE approved
Spécifications
Attribut | Valeur |
---|---|
Threaded Connection | G 1/8 Male |
Coupling Gender | Female |
Thread Size | 1/8in |
Connection Type | Threaded |
Material | Nickel Plated Brass |
Thread Gender | Male |
Thread Standard | BSP |
Maximum Operating Pressure | 12bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
- N° de stock RS:
- 176-1994
- Fabricant:
- RS PRO