Norgren Pneumatic Cylinder - KM/8025/M/100 KM/8000/M Series
- N° de stock RS:
- 283-5625
- Référence fabricant:
- KM/8025/M/100
- Fabricant:
- Norgren
Sous-total (1 unité)*
350,87 €
(TVA exclue)
424,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 350,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 283-5625
- Référence fabricant:
- KM/8025/M/100
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Product Type | Pneumatic Cylinder | |
| Series | KM/8000/M | |
| Model Number | KM/8025/M/100 | |
| Cushioning Type | Adjustable, Buffer | |
| Body Material | 304 Stainless Steel Chromium Nickel | |
| Length | 100mm | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 6432 | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Cylinder | ||
Series KM/8000/M | ||
Model Number KM/8025/M/100 | ||
Cushioning Type Adjustable, Buffer | ||
Body Material 304 Stainless Steel Chromium Nickel | ||
Length 100mm | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 6432 | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Nogren ISO cylinder comes with Nitrile rubber seals. It has operating temperature range of -10 to 80 °C. Suitable for applications in the food industry, buffer or adjustable cushioning, nose mounting nut and piston rod locknut as standard.
Magnetic piston as standard
Conforms to ISO 6432
High corrosion and acid resistance
Liens connexes
- Norgren Pneumatic Cylinder - KM/8025/M/80 KM/8000/M Series
- Norgren Pneumatic Cylinder - KM/8026/M/100 KM/8000/M Series
- Norgren Pneumatic Cylinder - KM/8025/M/25 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - KM/8025/M/60 25 mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - KM/8026/M/25 KM/8000/M Series
- Norgren Pneumatic Cylinder - KM/8021/M/40 KM/8000/M Series
- Norgren Double Acting Cylinder - KM/8025/M/10 25 mm Bore Double Acting Acting
- Norgren Double Acting Cylinder - KM/8025/M/50 25 mm Bore Double Acting Acting