Norgren Double Acting Cylinder - KM/8020/M/50 20 mm Bore, 50 mm KM/8000/M Series, Double Acting Acting

Sous-total (1 unité)*

329,41 €

(TVA exclue)

398,59 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 16 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +329,41 €

*Prix donné à titre indicatif

N° de stock RS:
271-2678
Référence fabricant:
KM/8020/M/50
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Series

KM/8000/M

Product Type

Double Acting Cylinder

Model Number

KM/8020/M/50

Action Type

Double Acting

Bore Size

20 mm

Mount Type

Nose

Cushioning Type

Buffer

Body Material

304 Stainless Steel, Chrome Nickel

Stroke Length

50mm

Length

126mm

Maximum Operating Pressure

10 bar

Piston Rod Thread Size

-10 °C

Minimum Operating Temperature

-10°C

Piston Rod Thread Standard

G

Rod Type

Double

Maximum Operating Temperature

80°C

Width

126 mm

Standards/Approvals

ISO 6432

Weight

0.193kg

Non conforme

Pays d'origine :
CZ

IMI Norgren Double Acting Cylinder, G1/8 Port Size, 188N Theoretical Force - KM/8000/M Series - KM/8020/M/50


Need to move loads smoothly through your pneumatic system? Trust this double-acting cylinder from IMI Norgren to get the job done. It uses compressed air alternating between its two ports to move its piston forward and backwards. As it gives you close control, this unit is ideal for operations where only precision will do, such as in complex conveyor tasks. The device exerts up to 188N of force, meaning it's the right choice for light-duty applications. Compact dimensions of 126 (length) x 20mm (diameter) make it a space-efficient option for busy setups.

Features & Benefits


• Works in operating pressures between 1 and 10 bar, so it's versatile

• Safe to use in demanding conditions, thanks to an operating temperature range between -10°C and +80°C

• Nitrile rubber seals prevent leakages and block out contaminants to keep your setup running smoothly

• PUR buffer cushioning dampens noise and vibration to reduce the risk of equipment damage

Applications


• Food packaging facilities

• Measurement and instrumentation devices

• Automotive industry

Does this cylinder need regular maintenance?


This unit is made of durable stainless steel that's weatherproof and resistant to impacts, so it stands the test of time with only minimal maintenance.

Liens connexes