- N° de stock RS:
- 121-5376
- Référence fabricant:
- DFM-12-50-P-A-KF
- Fabricant:
- Festo
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
293,05 €
(TVA exclue)
354,59 €
(TVA incluse)
Unité | Prix par unité |
1 + | 293,05 € |
- N° de stock RS:
- 121-5376
- Référence fabricant:
- DFM-12-50-P-A-KF
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Festo Pneumatic Guided Cylinder, 508g Weight, 10 Bar Maximum Operating Pressure - DFM-12-50-P-A-KF
Don't let side loads go off the rails – use this pneumatic guided cylinder from Festo to balance high lateral forces efficiently. It helps prevent damage and service interruptions by effectively lifting, clamping and stopping heavy objects while they're in motion. Recirculating ball bearings, which drive the guide rods, provide the muscle to handle demanding torques. This cylinder's double-acting design delivers retraction and thrust at both ends for reliable precision, while flexible cushioning reduces noise.
Tough aluminium construction resists environmental damage to cut down on the need for maintenance
Compact dimensions of 105 (L) x 60 (W) x 28mm (H) to use minimal space in your system
Broad operating temperature range of -5°C to +60°C to handle challenging conditions
M5 connection ports for wide compatibility with standard fittings
Compact dimensions of 105 (L) x 60 (W) x 28mm (H) to use minimal space in your system
Broad operating temperature range of -5°C to +60°C to handle challenging conditions
M5 connection ports for wide compatibility with standard fittings
Applications
Automated factory processes
Medical imaging equipment
Shipyards
Automatic doors
Medical imaging equipment
Shipyards
Automatic doors
What position should I mount this pneumatic guided cylinder in?
You can mount the device in any position, thanks to the handy air-supply ports located on the top and side of it.
What pressure does the cylinder operate under?
You can use this versatile unit at pressures between 2 and 10 bar.
Spécifications
Attribut | Valeur |
---|---|
Stroke | 50mm |
Bore | 12mm |
Manufacturer Series | DFM |
Action | Double |
Bearing Type | Ball Bearing |
Pneumatic Connection | M5 |
Maximum Operating Pressure | 10 bar |
Cushioning Type | Elastomer |
Model Number p | 170904 |
Dimensions | 105 x 60 x 28mm |
Weight | 508g |
Maximum Operating Temperature | +60°C |
Length | 105mm |
Height | 28mm |
Minimum Operating Temperature | -5°C |
Width | 60mm |