SMC KQ2 Series Tee Threaded Adaptor, Push In 16 mm to Push In 16 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 917-0909
- Référence fabricant:
- KQ2T16-G03A
- Fabricant:
- SMC
Produit discontinué
- N° de stock RS:
- 917-0909
- Référence fabricant:
- KQ2T16-G03A
- Fabricant:
- SMC
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Male Branch Tee KQ2T
The KQ2T male branch tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2T male branch tees are also more compact in design which means that these tees can be used within a confined space. Male branch tees are designed to branch a female thread at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 16 mm |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | KQ2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Maximum Operating Temperature | 60°C |