- N° de stock RS:
- 851-4333
- Référence fabricant:
- DMK12P-04-C1
- Fabricant:
- SMC
3 En stock, livraison sous 1 jour(s) (stock Europe)
6 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
53,60 €
(TVA exclue)
64,86 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 53,60 € |
5 - 9 | 51,94 € |
10 + | 50,27 € |
- N° de stock RS:
- 851-4333
- Référence fabricant:
- DMK12P-04-C1
- Fabricant:
- SMC
Législations et de normes
Statut RoHS non applicable
Détails du produit
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Spécifications
Attribut | Valeur |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DMK |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 12 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 12 |
Minimum Operating Temperature | -5°C |
Mounting Type | Bulkhead |
Body Material | Aluminium Alloy |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 1 MPa |