- N° de stock RS:
- 847-7470
- Référence fabricant:
- DMK12-04
- Fabricant:
- SMC
En cours d'approvisionnement -expédition le 11/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
107,21 €
(TVA exclue)
129,72 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 107,21 € |
5 - 9 | 103,92 € |
10 + | 100,57 € |
- N° de stock RS:
- 847-7470
- Référence fabricant:
- DMK12-04
- Fabricant:
- SMC
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Reduced installation time
Secure tube connection
6 & 12 tubes
DM Series
Spécifications
Attribut | Valeur |
---|---|
Pneumatic Fitting Type | Multi-Connector Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | DMK |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 12 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa |
Body Material | Aluminium Alloy |
Mounting Type | Bulkhead |