SMC KQG2 Series Bulkhead Tube-to-Tube Adaptor, Push In 1/4 in to Push In 1/4 in, Tube-to-Tube Connection Style
- N° de stock RS:
- 847-7300
- Référence fabricant:
- KQG2E07-00
- Fabricant:
- SMC
En cours d'approvisionnement -expédition le 08/08/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
27,84 €
(TVA exclue)
33,69 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 27,84 € |
5 - 9 | 27,01 € |
10 + | 26,13 € |
- N° de stock RS:
- 847-7300
- Référence fabricant:
- KQG2E07-00
- Fabricant:
- SMC
Documentation technique
Législations et de normes
Détails du produit
Bulkhead Union - KQG2 Series
SMCs KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).
Threaded, Tube-to-Tube & Adaptors - SMC KQG2
KQG2 SUS316 Stainless Steel Fittings
SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.
Applications
KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 1/4 in |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Bulkhead Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQG2 |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Mounting Hole Diameter | 14mm |