- N° de stock RS:
- 840-4602
- Référence fabricant:
- KQ2L06-M6N
- Fabricant:
- SMC
70 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 10)
2,99 €
(TVA exclue)
3,62 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
10 - 40 | 2,99 € | 29,90 € |
50 - 90 | 2,908 € | 29,08 € |
100 + | 2,828 € | 28,28 € |
*prix conseillé |
- N° de stock RS:
- 840-4602
- Référence fabricant:
- KQ2L06-M6N
- Fabricant:
- SMC
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Spécifications
Attribut | Valeur |
---|---|
Connector A | M6 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | KQ2 |
Maximum Operating Pressure | 1 MPa, 3 MPa |
Minimum Operating Temperature | 0 °C, -5°C |
Body Material | Brass |
Maximum Operating Temperature | +40 °C, +60°C |
Finish | Nickel Plated |