SMC KQ2 Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
- N° de stock RS:
- 771-5989
- Référence fabricant:
- KQ2U12-00A
- Fabricant:
- SMC
75 En stock, livraison sous 1 jour(s) (stock Europe)
5 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
7,90 €
(TVA exclue)
9,56 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 7,90 € | 39,50 € |
25 - 45 | 7,656 € | 38,28 € |
50 + | 7,412 € | 37,06 € |
*prix conseillé |
- N° de stock RS:
- 771-5989
- Référence fabricant:
- KQ2U12-00A
- Fabricant:
- SMC
Documentation technique
Législations et de normes
Détails du produit
Plug-in Y, KQ2U
The KQ2U plug-in Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U plug-in Y's are also more compact in design which means that they can be used within a confined space. Plug-in Y's are designed to branch one touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting, metric-size
Plug-in Y
Use to branch line in the same direction from One-touch fittings
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Plug-in Y
Use to branch line in the same direction from One-touch fittings
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Connector C | Push In 12 mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
- N° de stock RS:
- 771-5989
- Référence fabricant:
- KQ2U12-00A
- Fabricant:
- SMC