Legris LF3000 Series Banjo Threaded-to-Tube Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 460-2206
- Référence fabricant:
- 3538 04 19
- Fabricant:
- Legris
10 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
3,312 €
(TVA exclue)
4,008 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 3,312 € | 16,56 € |
25 - 45 | 3,204 € | 16,02 € |
50 + | 3,108 € | 15,54 € |
*prix conseillé |
- N° de stock RS:
- 460-2206
- Référence fabricant:
- 3538 04 19
- Fabricant:
- Legris
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
Banjo Bolts/Bodies
Adaptors for connecting pneumatic hose at right-angles.
Bolts made from zinc-passivated steel and plastic bodies
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Nitrile O rings
Max operating pressure 20 bar
Temperature range -20 to 80°C
Note
Please note that bolts and bodies to make up the complete fitting have to be purchased seperately.
Spécifications
Attribut | Valeur |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Banjo Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Body Material | Polymer |
Finish | Nickel Plated (Sub Base) |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |