Legris LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 1/4 Female to Push In 4 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 326-9000
- Référence fabricant:
- 3136 04 13
- Fabricant:
- Legris
5 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
10,788 €
(TVA exclue)
13,053 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 10,788 € | 53,94 € |
25 - 45 | 10,456 € | 52,28 € |
50 + | 10,116 € | 50,58 € |
*prix conseillé |
- N° de stock RS:
- 326-9000
- Référence fabricant:
- 3136 04 13
- Fabricant:
- Legris
Législations et de normes
Détails du produit
Bulkhead Adaptor - Parallel Thread-to-Tube
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
These fitting connect tubing with a male thread through the installation panel and provide an excellent seal between the panel and fitting.
Feature sand Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Bulkhead Adaptors and Manifolds
A range of pneumatic tube bulkhead adaptors and multiple-outlet fittings, all featuring nitrile rubber O rings for optimum sealing and a working temperature range of -20 to + 80°C.
Spécifications
Attribut | Valeur |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |