Norgren PNEUFIT 10 Series Straight Threaded Adaptor, R 1/8 Male to Push In 5 mm, Threaded-to-Tube Connection Style,
- N° de stock RS:
- 259-5218
- Référence fabricant:
- 101470518
- Fabricant:
- Norgren
20 En stock, livraison sous 1 jour(s) (stock Europe)
50 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
6,332 €
(TVA exclue)
7,662 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 6,332 € | 31,66 € |
*prix conseillé |
- N° de stock RS:
- 259-5218
- Référence fabricant:
- 101470518
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
IMI Norgren Pneumatic Fitting, Elbow Type, -0.9 to 18 Bar Operating Pressure - PNEUFIT 10 Series - 101470518
Take your air supply in a new direction with this pneumatic fitting from IMI Norgren. It's elbow-shaped, so your piping can turn a corner and be routed around machines. Fitted with threaded R1/8 and 5mm connectors, it's a fuss-free way to adapt your BSP lines to metric. The push-in fitting means you can get your hoses hooked up in a jiffy. When a tube is inserted, a clever collet grabs it tightly, so you can be sure of a secure connection.
Features & Benefits
• Pre-applied sealant and internal O-ring keep your air supply leak-free
• 16g weight won't put a burden on your supply line
• Nickel-plated brass construction ensures a strong and corrosion-resistant connection
• Operating pressure range between -0.9 and 18 bar for wide compatibility with industrial and vacuum equipment
• 16g weight won't put a burden on your supply line
• Nickel-plated brass construction ensures a strong and corrosion-resistant connection
• Operating pressure range between -0.9 and 18 bar for wide compatibility with industrial and vacuum equipment
Applications
• Air-powered tools
• Industrial automation
• Electronics assembly
• Automotive garages
• Food processing
• Industrial automation
• Electronics assembly
• Automotive garages
• Food processing
Can I use this pneumatic fitting in environments with fluctuating temperatures?
Yes. This fitting operates reliably between -20°C and +80°C to safely handle environments with fluctuating and extreme temperatures.
What tools do I need to tighten this fitting?
Thanks to the hexagon integrated into its body, you only need a standard wrench to tighten it up.
Spécifications
Attribut | Valeur |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | R 1/8 Male |
Model Number p | 10147 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 5 mm |
Number of Outlet Ports | 1 |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Maximum Operating Pressure | 18 bar |
Swivel Connection | Yes |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Mounting Hole Diameter | 5mm |