Norgren PNEUFIT 10 Series Straight Threaded Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style,
- N° de stock RS:
- 259-5175
- Référence fabricant:
- 100401400
- Fabricant:
- Norgren
En cours d'approvisionnement - expédition le 21/05/2024, livraison sous 4 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
13,488 €
(TVA exclue)
16,32 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 13,488 € | 67,44 € |
*prix conseillé |
- N° de stock RS:
- 259-5175
- Référence fabricant:
- 100401400
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
IMI Norgren Pneumatic Fitting, Elbow Type, Silicone-Free O-Ring - PNEUFIT 10 Series - 100401400
When you need reliable performance under pressure, trust this pneumatic fitting from IMI Norgren to take the strain. It's made from durable nickel-plated brass, so it resists corrosion when used in damp settings. This means it's suitable for use in pneumatic systems, as there's no risk of rust contaminating your media. Linking your tubes is a breeze, thanks to the fitting's push-in connectors and secure O-ring. The elbow-shaped design is suited to connecting elements around tight corners or changing the direction of flow. Dimensions of just 43 (L) x 43 (W) x 19mm (H) mean this is a compact choice that fits easily into complex setups.
Features & Benefits
• Operating pressure range of -0.9 to 18 bar makes it suitable for use with heavy-duty machinery
• Light weight of 30g puts minimal strain on your tubing
• Reliable performance in a broad operating temperature range between -20°C and +80°C
• Light weight of 30g puts minimal strain on your tubing
• Reliable performance in a broad operating temperature range between -20°C and +80°C
Applications
• Textile manufacturing
• Warehouse production lines
• Marine settings
• Warehouse production lines
• Marine settings
What type of tube can I use with this pneumatic fitting?
You can connect nylon or polyurethane tubes to the versatile unit. It features two 14mm connectors for a widely compatible fit.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 14 mm |
Model Number p | 10040 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 14 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Standards Met | ISO |
- N° de stock RS:
- 259-5175
- Référence fabricant:
- 100401400
- Fabricant:
- Norgren