Norgren PNEUFIT 10 Series Straight Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded Connection Style
- N° de stock RS:
- 259-5168
- Référence fabricant:
- 100290600
- Fabricant:
- Norgren
30 En stock, livraison sous 1 jour(s) (stock Europe)
100 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
12,096 €
(TVA exclue)
14,636 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 + | 12,096 € | 60,48 € |
*prix conseillé |
- N° de stock RS:
- 259-5168
- Référence fabricant:
- 100290600
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- IT
Détails du produit
IMI Norgren Pneumatic Fitting, Bulkhead Connector Type, 33mm Length - PNEUFIT 10 Series - 100290600
Are you looking for the missing link between your pneumatic valve and air pump? Add this pneumatic fitting from IMI Norgren. Once it's locked in, the component holds on fast, even under demanding vacuum pressures as low as -18 bar. Thanks to its nickel-plated brass body, this sturdy piece of kit resists corrosion to give you long-lasting performance. Attach it to IMI Norgren's PA2-series nylon tubing, which comes in lengths of 25m (212-9286) or 100m (218-0638) to get the ball rolling.
Features & Benefits
• Reliable, even in demanding applications, thanks to its wide -20°C to +80°C temperature range
• O-ring seals prevent pressurised air from escaping and keep dirt out
• Push-in design for speedy and hassle-free installation
• O-ring seals prevent pressurised air from escaping and keep dirt out
• Push-in design for speedy and hassle-free installation
Applications
• Air tools
• Manufacturing facilities
• Food and drink processing
• Manufacturing facilities
• Food and drink processing
How do I securely attach a tube to this fitting?
To attach a pneumatic tube, you first need to cut the end so it's square and burr-free. Then, push the nylon pipe through the fitting's collet until it passes the O-ring seal. When you can feel you've hit the end, pull back slightly to lock it all into place.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | PNEUFIT 10 |
Inlet Port | Push In 6 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Chemical Resistant | No |
Maximum Operating Pressure | 18 bar |
Maximum Operating Temperature | +80°C |
Body Material | Nickel Plated Brass |
Angle | Straight |
- N° de stock RS:
- 259-5168
- Référence fabricant:
- 100290600
- Fabricant:
- Norgren