Legris 1827 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
- N° de stock RS:
- 227-5105
- Fabricant:
- Legris
89 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
2,75 €
(TVA exclue)
3,33 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 2,75 € |
5 - 9 | 2,68 € |
10 + | 2,56 € |
- N° de stock RS:
- 227-5105
- Fabricant:
- Legris
Documentation technique
Législations et de normes
Détails du produit
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1827 |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -15°C |
Body Material | Stainless Steel |
Maximum Operating Temperature | +110°C |