Norgren Pneufit C Series Straight Fitting, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, C02250618
- N° de stock RS:
- 218-0539
- Référence fabricant:
- C02250618
- Fabricant:
- Norgren
6 En stock, livraison sous 1 jour(s) (stock Europe)
43 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 sachet de 10
14,08 €
(TVA exclue)
17,04 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 14,08 € | 1,408 € |
5 - 9 | 13,79 € | 1,379 € |
10 + | 13,51 € | 1,351 € |
*prix conseillé |
- N° de stock RS:
- 218-0539
- Référence fabricant:
- C02250618
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- KR
Détails du produit
IMI Norgren Pneumatic Fitting, -0.9 to 10 Bar Operating Pressure, Straight Body Orientation - Pneufit C Series - C02250618
Need to keep your compressed air system from running out of puff? Choose this pneumatic fitting from IMI Norgren. Thanks to its corrosion-resistant NBR seals, there's no need for additional sealants or adhesives to create a secure, leak-proof bond. Thanks to a G1/8 male connector on one end and a 6mm push-in connector on the other, you can attach components to a tube in a snap. It's a versatile option thanks to its wide operating pressure range between -0.9 and 10 bar. You can install this device by hand or with a spanner, so set-up is easy as can be.
Features & Benefits
• Nickel-plated brass body for resistance to corrosion and wear
• Features a grab-ring to help with assembly
• Light weight of 42g to put minimal strain on your equipment
• Features a grab-ring to help with assembly
• Light weight of 42g to put minimal strain on your equipment
Applications
• Mining and minerals processing
• Cooling lines
• Medical and pharmaceutical equipment
• Cooling lines
• Medical and pharmaceutical equipment
Can I use this fitting in extreme temperatures?
Yes. This unit has a broad operating temperature range between 0°C and +60°C, so it's suitable for use in demanding environments.
Spécifications
Attribut | Valeur |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 |
Manufacturer Series | Pneufit C |
Inlet Port | G 1/8 Male |
Model Number p | C02250618 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Angle | Straight |
Body Material | PBT |
Chemical Resistant | No |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Mounting Type | Inline |
- N° de stock RS:
- 218-0539
- Référence fabricant:
- C02250618
- Fabricant:
- Norgren