Norgren Pneufit C Series Straight Threaded Adaptor, M5 Male to Push In 6 mm, Threaded-to-Tube Connection Style, C0225
- N° de stock RS:
- 218-0538
- Référence fabricant:
- C02250605
- Fabricant:
- Norgren
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 10
18,90 €
(TVA exclue)
22,87 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 18,90 € | 1,89 € |
5 - 9 | 18,53 € | 1,853 € |
10 + | 18,14 € | 1,814 € |
*prix conseillé |
- N° de stock RS:
- 218-0538
- Référence fabricant:
- C02250605
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- KR
Détails du produit
IMI Norgren Pneumatic Fitting, Straight Adaptor Type, Nickel-Plated Brass Housing - PNEUFIT C Series - C02250605
Need to connect your air tubes in a jiffy? This pneumatic fitting from IMI Norgren does the job, while optimising flow too. A standard straight threaded-to-tube connection style makes it easy to use. Simply push the fitting right into your hose or tube – no tools needed. It's also easy to remove, thanks to a quick-release stainless steel ring. Nickel-plated brass housing makes this component suitable for humid operating environments, as it resists corrosion. A nitrile rubber seal blocks potential contaminants to support long-term performance without a glitch.
Features & Benefits
• Safe to use with nylon and polyurethane tubes for versatility
• Performs in high-pressure pneumatic systems, thanks to a wide operating pressure of -0.9 to 10 bar
• Pre-applied thread sealant ensures a speedy and secure connection
• Operating temperature range between -20°C and +60°C for use in demanding conditions
• Performs in high-pressure pneumatic systems, thanks to a wide operating pressure of -0.9 to 10 bar
• Pre-applied thread sealant ensures a speedy and secure connection
• Operating temperature range between -20°C and +60°C for use in demanding conditions
Applications
• Automated assembly lines
• Textile industry
• Packaging facilities
• Textile industry
• Packaging facilities
What size is this pneumatic fitting?
The component is just 23.5mm long, with a 6mm push-in connector at one end and an M5 connector at the other. This makes it widely compatible with other parts and ideal for compact setups.
Spécifications
Attribut | Valeur |
---|---|
Connector A | M5 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Model Number p | C0225 |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Angle | Straight |
Mounting Hole Diameter | 6mm |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Chemical Resistant | No |