Norgren 16 Series Brass

Offre groupée disponible

Sous-total (1 sachet de 5 unités)*

12,60 €

(TVA exclue)

15,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 19 janvier 2026
  • Plus 5 unité(s) expédiée(s) à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 - 412,60 €2,52 €
5 - 912,37 €2,474 €
10 +12,10 €2,42 €

*Prix donné à titre indicatif

N° de stock RS:
218-0110
Référence fabricant:
160202828
Fabricant:
Norgren
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Norgren

Connector A

G 1/4 Male

Connector B

G 1/4 Male

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded

Threaded Connection

G 1/4 Male

Manufacturer Series

16

Inlet Port

G 1/4 Male

Number of Inlet Ports

1

Outlet Port

G 1/4 Male

Number of Outlet Ports

1

Thread Material

Nickel Plated Brass

Angle

Straight

Maximum Operating Pressure

18 Bar

Mounting Type

Inline

Minimum Operating Temperature

-18°C

Body Material

Nickel Plated Brass

Finish

Nickel Plated

Maximum Operating Temperature

+70°C

Statut RoHS : Exempté

Pays d'origine :
IT

IMI Norgren Pneumatic Fitting, -0.9 to 18 Bar Operating Pressure, Nickel-Plated Brass Body - 16 Series - 160202828


When you're under pressure to make a secure hose connection, use this straight pneumatic fitting from IMI Norgren. The standard G1/4 thread is universally compatible with pneumatic pipelines and a cinch to screw on. As this component is made from strong and corrosion-resistant nickel-plated brass with aluminium seals, air won't be able to sneak out. This rugged construction also means this connector has no trouble holding your pipes together at pressures between -0.9 and 18 bar, suiting both low and high-power systems.

Features & Benefits


• Wide operating temperature range between -18°C and +70°C to comfortably handle harsh conditions

• Hexagonal neck is shaped for easy tightening and loosening with a size 17 spanner or wrench

• Suitable for compressed air and fluid systems and vacuum applications for versatility

Applications


• Automotive workshops

• Food and beverage production

• Aerospace engineering

• Oil and gas industry

• Electronics manufacturing

What's the overall length of this pneumatic fitting?


This fitting has an overall length of 21mm, making it a compact way to connect your pneumatic networks.

Liens connexes