Norgren, R 3/8 to Push In 6 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 212-9195
- Référence fabricant:
- C01470638
- Fabricant:
- Norgren
Offre groupée disponible
Sous-total (1 sachet de 10 unités)*
44,16 €
(TVA exclue)
53,43 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 - 4 | 44,16 € | 4,416 € |
| 5 - 9 | 42,40 € | 4,24 € |
| 10 + | 40,65 € | 4,065 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-9195
- Référence fabricant:
- C01470638
- Fabricant:
- Norgren
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
| Marque | Norgren | |
| Connector A | R 3/8 | |
| Connector B | Push In 6 mm | |
| Connection Style | Threaded-to-Tube | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Connector A R 3/8 | ||
Connector B Push In 6 mm | ||
Connection Style Threaded-to-Tube | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The IMI Norgren Pneufit C00147 series 90° swivel elbow adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 6mm
Connector B = R3/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Connector B = R3/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Liens connexes
- Norgren C0147 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren C0147 Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren PNEUFIT Series Threaded-to-Tube Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style