Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 8 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection
- N° de stock RS:
- 210-1997
- Référence fabricant:
- 100600800 DIS
- Fabricant:
- Norgren
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 210-1997
- Référence fabricant:
- 100600800 DIS
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
IMI Norgren Tube-To-Tube Tee Adaptor, Push-In 8mm To Push-In 8mm - PNEUFIT Series - 100600800
Assemble your pneumatic circuit quickly with this tube-to-tube tee adaptor from IMI Norgren. Its push-in fittings allow for the tool-free connection of compressed air hoses. They also create a durable seal to withstand pressures between -0.9 and 18 bar without compromising your system's reliability. A nickel-plated brass body offers resistance to corrosion for an extended service life in demanding conditions. This adaptor's tee-shape lets you join three air hoses using only one connector, reducing the complexity of your pneumatic network.
Features & Benefits
Wide operating temperature range of -20°C to +80°C for compatibility with extreme settings
Silicone-free O-ring that resists tearing, so suitable for higher-pressure systems
Compact dimensions of 43 (L) x 29 (W) x 13mm (H) to save space in busy setups
Silicone-free O-ring that resists tearing, so suitable for higher-pressure systems
Compact dimensions of 43 (L) x 29 (W) x 13mm (H) to save space in busy setups
Applications
Warehouses and packaging facilities
Medical and pharmaceutical industries
Industrial automation
Medical and pharmaceutical industries
Industrial automation
What's a pneumatic system?
A pneumatic system consists of components such as actuators and sensors that are driven by compressed air supplied through a network of pipes. These kinds of automated air circuits are common in many of today's industrial processes, ranging from assembly and production lines to construction machinery and hand-held pneumatic tools.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Maximum Operating Pressure | 18 bar |
Standards Met | ISO |