Norgren PNEUFIT Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- N° de stock RS:
- 210-1717
- Référence fabricant:
- 100201000 DIS
- Fabricant:
- Norgren
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 210-1717
- Référence fabricant:
- 100201000 DIS
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
IMI Norgren Straight Tube-To-Tube Adaptor, Push-In 10mm to Push-In 10mm - PNEUFIT Series - 100201000
Deliver compressed air to your pneumatic applications with this sturdy tube-to-tube push-in adaptor from IMI Norgren. It's made of nickel-plated brass and PBT, making it corrosion-resistant and suitable for use in damp environments. As the adaptor is just 35.5mm long, it's a compact option for setups where space is limited. If you need a longer length of hose, you can use it as an extender to join two pieces. This unit is compatible with PA and PUR hoses, making it a versatile choice.
Features & Benefits
Industrial push-in fittings to help with easy tube insertion and support rapid assembly
Wide operating temperature range of -20°C to +80°C, meaning it's suitable for use in challenging environments
Maximum operating pressure of 18 bar, for use in medium-duty to heavy-duty applications
Wide operating temperature range of -20°C to +80°C, meaning it's suitable for use in challenging environments
Maximum operating pressure of 18 bar, for use in medium-duty to heavy-duty applications
Applications
Robotics and automation systems
Water treatment plants
Process and packaging equipment
Water treatment plants
Process and packaging equipment
After I detach the adapter, can I reuse the tube?
Yes, you can. This adaptor has a soft collet and O-ring to securely hold your tube without damaging it during insertion or detachment.
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PNEUFIT |
Inlet Port | Push In 10 mm |
Number of Inlet Ports | 1 |
Outlet Port | Push In 10 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 18 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
Standards Met | ISO |