- N° de stock RS:
- 203-1720
- Référence fabricant:
- QSYLV-1/8-6
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 07/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
6,54 €
(TVA exclue)
7,91 €
(TVA incluse)
Unité | Prix par unité |
1 + | 6,54 € |
- N° de stock RS:
- 203-1720
- Référence fabricant:
- QSYLV-1/8-6
- Fabricant:
- Festo
Documentation technique
Législations et de normes
Détails du produit
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 3.3mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 1
Container size 1
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 153192 |
Body Material | PBT |