- N° de stock RS:
- 202-3277
- Référence fabricant:
- QSMT-2
- Fabricant:
- Festo
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 10
43,20 €
(TVA exclue)
52,27 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 43,20 € | 4,32 € |
*prix conseillé |
- N° de stock RS:
- 202-3277
- Référence fabricant:
- QSMT-2
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Festo QS Series Pneumatic Fitting, Tube-to-Tube, PBT Body - QSMT-2
This Festo pneumatic fitting provides a reliable solution for industrial pneumatic applications. Made of high-quality PBT material, this tube-to-tube adapter ensures durability and performance. With its chemical-resistant body and Tee design, this pneumatic fitting is ideal for a wide range of industrial uses.
Features & Benefits
• Tube-to-tube adaptor for easy installation
• PBT body material ensures durability
• Chemical-resistant for harsh environments
• Tee design for versatile connection options
• PBT body material ensures durability
• Chemical-resistant for harsh environments
• Tee design for versatile connection options
Applications
• Ideal for use in pneumatic systems
• Suitable for industrial automation applications
• Suitable for industrial automation applications
Can this fitting be used in chemical environments?
This pneumatic fitting is not chemical resistant, making it unsuitable for use in harsh chemical environments.
Will this fitting work with other Festo models?
Yes, this pneumatic fitting is part of the Festo QS series and is compatible with other fittings from the same series.
Is this fitting easy to install?
Yes, the tube-to-tube design of this pneumatic fitting ensures easy and secure installation.
Can this fitting be used for high-pressure applications?
This Festo pneumatic fitting is designed for standard industrial pneumatic systems and may not be suitable for high-pressure applications.
Spécifications
Attribut | Valeur |
---|---|
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 133034 |
Maximum Operating Pressure | 6 bar |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Temperature | +80°C |
Chemical Resistant | No |
- N° de stock RS:
- 202-3277
- Référence fabricant:
- QSMT-2
- Fabricant:
- Festo