SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, M14 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 163-3028
- Référence fabricant:
- KQ2LE06-00A(10)
- Fabricant:
- SMC
Produit discontinué
- N° de stock RS:
- 163-3028
- Référence fabricant:
- KQ2LE06-00A(10)
- Fabricant:
- SMC
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
KQ2 one-touch, metric and inch size fittings are available in a wide variety of sizes, body styles and thread types. The specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Spécifications
Attribut | Valeur |
---|---|
Connector A | M14 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M14 x 1 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5 °C, 0°C |
Mounting Hole Diameter | 6mm |
Maximum Operating Temperature | +40 °C, +60°C |
Standards Met | JIS B0203, JIS B0205 |