Festo Double Y Threaded-to Tube Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style, 133085
- N° de stock RS:
- 125-9710
- Référence fabricant:
- NPQP-Y-R18-Q8-FD-P10
- Fabricant:
- Festo
En cours d'approvisionnement -expédition le 05/06/2024, pour livraison dès le lendemain
Ajouté
Prix 1 sachet de 10
169,40 €
(TVA exclue)
204,97 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 + | 169,40 € | 16,94 € |
*prix conseillé |
- N° de stock RS:
- 125-9710
- Référence fabricant:
- NPQP-Y-R18-Q8-FD-P10
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
NPQP Thread To Tube Y-Connectors
Festo NPQP range of push in Y-connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C and a pressure range up to 10 bar. Featuring high corrosion resistance (CRC3) and chemical resistance. The NPQP range is an alternative to stainless steel fittings for the food and beverage industry, biotechnology/pharmaceuticals, medical technology, clean rooms and process automation.
Features and Benefits
Quick and simple tube insertion
Polypropylene housing with stainless steel tubing retainer
Corrosion resistant
Resistant to chemicals
FDA compliant
Transparent for easy monitoring
Threaded to Tube Adapters
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Model Number p | 133085 |
Chemical Resistant | Yes |
Maximum Operating Pressure | 10 bar |
Body Material | Polypropylene |
Minimum Operating Temperature | -20°C |
Food Grade | Yes |
Maximum Operating Temperature | +60°C |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1520, FDA 21 CFR 177.2600, NSF H1 Reg. No. 123949 |