Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186265
- N° de stock RS:
- 121-6009
- Référence fabricant:
- QSM-G1/8-6
- Fabricant:
- Festo
22 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 10
25,00 €
(TVA exclue)
30,25 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 25,00 € | 2,50 € |
5 - 9 | 23,99 € | 2,399 € |
10 + | 23,01 € | 2,301 € |
*prix conseillé |
- N° de stock RS:
- 121-6009
- Référence fabricant:
- QSM-G1/8-6
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
QSM Mini Push-in Fitting
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
- Mini size push-in fitting, ideal for confined spaces
- Maximum flexibility for each pneumatic fitting
- Effortless, quick and simple push-in installation
- Threaded to tube (hose) connection style for use in pneumatic applications
- Wide operating temperature range of -10 to +80°C
- Air pressure ranges of up to 14 bar
- Available with a variety of different thread and diameter connector sizes
- Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-G1/8-6
- Corrosion resistance classification of 1 to protect against low corrosion stress
- Nominal tightening torque of 7Nm
- G1/8 male pneumatic connection
- The mini fitting is lightweight at 11g
Spécifications
Attribut | Valeur |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186265 |
Thread Material | Brass |
Chemical Resistant | No |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Body Material | Brass |