Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style,
- N° de stock RS:
- 121-5980
- Référence fabricant:
- QST-8-4
- Fabricant:
- Festo
6 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 sachet de 10
69,00 €
(TVA exclue)
83,49 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 69,00 € | 6,90 € |
5 - 9 | 66,22 € | 6,622 € |
10 + | 63,47 € | 6,347 € |
*prix conseillé |
- N° de stock RS:
- 121-5980
- Référence fabricant:
- QST-8-4
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
FESTO QST Push-in T Connector
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Approvals
Festo QST-8-4 Push-In T-Shape Pneumatic Fitting
The QST-8-4 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Tubing size O.D 8 mm port 1 connection
• Tubing size O.D 4 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
• T shape fitting
• Tubing size O.D 8 mm port 1 connection
• Tubing size O.D 4 mm port 2 connection
• Push in type ensuring quick and simple installation
• Tube to tube style connection
• High performing and durable thermoplastic (PBT)
• Any mounting position
Spécifications
Attribut | Valeur |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QST |
Model Number p | 130613 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |