Norgren ENOTS Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 835-430
- Référence fabricant:
- 181250618
- Fabricant:
- Norgren
100 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
7,376 €
(TVA exclue)
8,925 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 7,376 € | 36,88 € |
25 - 45 | 7,176 € | 35,88 € |
50 + | 6,984 € | 34,92 € |
*prix conseillé |
- N° de stock RS:
- 835-430
- Référence fabricant:
- 181250618
- Fabricant:
- Norgren
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
IMI Norgren Pneumatic Fitting, Brass Construction, Compressed Air Medium - ENOTS Series - 181250618
Need to connect pressurised lines together? It's a walk in the park with this pneumatic fitting from IMI Norgren. A convenient 6mm push-in connector on one end lets you link up tubing securely without any tools. The R1/8 parallel thread on the other end helps you create tight connections with compatible tubes. This reduces the risk of compressed air leaks and supports a stable system. Thanks to its nickel-plated brass construction, you can count on this unit to stand up to corrosion and contamination, making it handy for use in hygiene-sensitive areas.
Features & Benefits
• Internal grab ring and collet hold tubing firmly without causing damage
• Rugged metal body withstands extreme heat and pressure to suit tough industrial tasks
• External hex design makes it easy to adjust with a simple spanner
• Supplied with a nut and olive to help reduce the risk of leaks
• Rugged metal body withstands extreme heat and pressure to suit tough industrial tasks
• External hex design makes it easy to adjust with a simple spanner
• Supplied with a nut and olive to help reduce the risk of leaks
Applications
• HVAC systems
• Pharmaceutical manufacturing
• Automotive production
• Industrial power tools
• Pharmaceutical manufacturing
• Automotive production
• Industrial power tools
What kind of tubing can I use with this fitting?
This compression fitting's a versatile option that suits many different types of tubing including plasticised and non-plasticised, annealed or half-hard copper as well as brazed steel. This means it adapts easily to match your specific application.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Spécifications
Attribut | Valeur |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | ENOTS |
Thread Material | Brass |
Mounting Type | Inline |
Body Material | Brass |
- N° de stock RS:
- 835-430
- Référence fabricant:
- 181250618
- Fabricant:
- Norgren
Statut RoHS non applicable
- Pays d'origine :
- DE