Norgren Enots 36 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- N° de stock RS:
- 830-536
- Référence fabricant:
- 181450628
- Fabricant:
- Norgren
65 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
17,57 €
(TVA exclue)
21,26 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 17,57 € | 87,85 € |
25 - 45 | 17,094 € | 85,47 € |
50 + | 16,622 € | 83,11 € |
*prix conseillé |
- N° de stock RS:
- 830-536
- Référence fabricant:
- 181450628
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
IMI Norgren Pneumatic Fitting, 90° Angle, Non Swivel - 36 Series - 181450628
When the pressure's on, this tough pneumatic fitting from IMI Norgren proves its worth. It's a rugged and durable device built to handle extremes of pressure, so you're only limited by the tubing you use. Both the body and the thread are made entirely from brass, which offers the essential resistance to corrosion you need to keep your system clean. One end has an R1/4 male thread, so you can conveniently screw in a secure connection. The other end features a 6mm push-in connector that lets you make easy connections and disconnections in a flash.
Features & Benefits
• Elbow fitting with a 90° angle helps save space when building your system
• Can handle extreme temperatures that are common in many harsh industrial environments
• Can handle extreme temperatures that are common in many harsh industrial environments
Applications
• Factory automation
• HVAC systems
• Aviation
• HVAC systems
• Aviation
How do I use a push-in fitting?
As the name suggests, to install tubing in a push-in fitting, simply push it in until it hits the end stop. To release it, pull back the retaining ring to disengage the internal locking claw and pull out the tube.
IMI Norgren ENOTS Compression Fittings – Threaded Adaptors
For compression fittings that can stand up to the harshest conditions, choose from Norgrens ENOTS series fittings.
The ENOTS compression fittings are ideally suited for most general industrial applications, making them a versatile and dependable choice. These durable fittings are made entirely from extruded brass bar or hot brass stampings, allowing you to use them in extreme pressures and temperatures. Their practical use is only limited by the type of tubing you choose to go with them.
These rugged little units are perfect for helping to keep your air preparation operations airtight and running safely and efficiently for longer.
Spécifications
Attribut | Valeur |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | Enots 36 |
Thread Material | Brass |
Swivel Connection | No |
Body Material | Brass |
Angle | 90° |
- N° de stock RS:
- 830-536
- Référence fabricant:
- 181450628
- Fabricant:
- Norgren