- N° de stock RS:
- 267-9248
- Référence fabricant:
- F74G-6GN-AP3
- Fabricant:
- Norgren
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
278,32 €
(TVA exclue)
336,77 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 278,32 € |
5 - 9 | 269,69 € |
10 + | 261,07 € |
- N° de stock RS:
- 267-9248
- Référence fabricant:
- F74G-6GN-AP3
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- MX
Détails du produit
General Duty Filter
Removes water vapour and impurities from the air supply
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Filtration size 40 μm
Manual drain filter incorporates a quarter-turn knob with threaded pipe-away outlet
Transparent polycarbonate bowl
Temperature range -34°C to +50°C
Element material sintered polypropylene
Note
Typical flow @ 6 bar inlet pressure and 0.5 bar pressure drop.
Standards
ISO 8573-1, Class 5 & Class 3
Filters
Spécifications
Attribut | Valeur |
---|---|
Filtration Size | 40µm |
Port Connection | G 3/4 |
Drain Type | Automatic |
Manufacturer Series | F74G |
Typical Flow Rate | 83L/s |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -34°C |
Port Connection Thread Size | 3/4 in |
- N° de stock RS:
- 267-9248
- Référence fabricant:
- F74G-6GN-AP3
- Fabricant:
- Norgren