- N° de stock RS:
- 510-4371
- Référence fabricant:
- QA/8100/23
- Fabricant:
- Norgren
2 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
58,73 €
(TVA exclue)
71,06 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 58,73 € |
5 - 9 | 56,32 € |
10 - 24 | 55,09 € |
25 + | 53,86 € |
- N° de stock RS:
- 510-4371
- Référence fabricant:
- QA/8100/23
- Fabricant:
- Norgren
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
IMI Norgren Rear Clevis, 1 to 16 Bar Operating Pressure Range, 0.9kg Weight - QA Series - QA/8100/23
Say goodbye to limited movement and hello to smooth and stable operations with this rear clevis from IMI Norgren. It acts as a pivot point, enabling cylinders to move and adjust in response to changing conditions. To make the most of this unit, fit it to a 100mm bore. Streamlined dimensions of 82 (H) x 119 (L) x 110mm (W) make it a piece of cake to slot into your existing system.
Features & Benefits
Dependable operation in extreme temperatures from -20°C to +80°C
900g weight is easy to handle during installation and minimises strain on your system
900g weight is easy to handle during installation and minimises strain on your system
Applications
Conveyor belts
Hydraulic systems
Agricultural equipment
Automotive industry
Hydraulic systems
Agricultural equipment
Automotive industry
What's the difference between a rear clevis and a piston rod clevis?
A rear clevis is typically mounted to a fixed point and provides an attachment point for a cylinder or rod. On the other hand, a piston rod clevis is mounted directly to the end of a piston rod and provides a connection point for the piston to other components in a system.
Spécifications
Attribut | Valeur |
---|---|
To Fit Bore Size | 100mm |
Manufacturer Series | QA |
Product Type | Rear Clevis |
- N° de stock RS:
- 510-4371
- Référence fabricant:
- QA/8100/23
- Fabricant:
- Norgren