- N° de stock RS:
- 760-5602
- Fabricant:
- RS PRO
5 En stock, livraison sous 1 jour(s) (stock Europe)
8 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
198,64 €
(TVA exclue)
240,35 €
(TVA incluse)
Unité | Prix par unité |
1 + | 198,64 € |
- N° de stock RS:
- 760-5602
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
RS PRO Ball Pneumatic Valve, 1/2 in BSP
This RS PRO ball valve ensures that your actuators operate efficiently in applications such as turbines and cylinders. It offers a reliable and effective way to control the flow of gases and air through your pneumatic system.
The valve has a spherical ball that fully closes for a secure seal that directs or cuts off the flow. The ball's durable chrome-plated brass construction enhances its impact and corrosion resistance, making it suitable for use in damp environments or in systems exposed to vibrations and bumps. There's no need to worry about the valve breaking or cracking when used in heavy-duty applications, as its hot-pressed brass body has a high tensile strength.
This type of valve is used in a range of settings, including industrial warehouses and home workshops. It's compatible with most pneumatic systems as its British Standard Pipe (BSP) thread fits international connections.
The valve has a spherical ball that fully closes for a secure seal that directs or cuts off the flow. The ball's durable chrome-plated brass construction enhances its impact and corrosion resistance, making it suitable for use in damp environments or in systems exposed to vibrations and bumps. There's no need to worry about the valve breaking or cracking when used in heavy-duty applications, as its hot-pressed brass body has a high tensile strength.
This type of valve is used in a range of settings, including industrial warehouses and home workshops. It's compatible with most pneumatic systems as its British Standard Pipe (BSP) thread fits international connections.
Features and Benefits
- 'Normally closed' (NC) default valve position
- Maximum working pressure of 40 bar
- Direct action return type
- Thread size of 1/2 in BSP
- British Standard Pipe (BSP) threading
- Ball valve type
Spécifications
Attribut | Valeur |
---|---|
Thread Size | 1/2in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSP |
Maximum Working Pressure | 40 bar |