- N° de stock RS:
- 203-7113
- Référence fabricant:
- VZXF-L-M22C-M-B-G12-120-H3B1-50-16-EX4
- Fabricant:
- Festo
Produit discontinué
- N° de stock RS:
- 203-7113
- Référence fabricant:
- VZXF-L-M22C-M-B-G12-120-H3B1-50-16-EX4
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 16 bar.
Line connection = NPT1
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Spécifications
Attribut | Valeur |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1/2in |
Maximum Working Pressure | 16 bar |
- N° de stock RS:
- 203-7113
- Référence fabricant:
- VZXF-L-M22C-M-B-G12-120-H3B1-50-16-EX4
- Fabricant:
- Festo