- N° de stock RS:
- 221-4865
- Référence fabricant:
- 197-10A
- Fabricant:
- SAM
Produit discontinué
- N° de stock RS:
- 221-4865
- Référence fabricant:
- 197-10A
- Fabricant:
- SAM
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The SAM Outillage 45 ° Elbow External Circlip Pliers 3-10 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Has a secure grip
Spécifications
Attribut | Valeur |
---|---|
Plier Type | Circlip Pliers |
Number of Pieces | 1 |
Overall Length | 139 mm |
Tip Style | Bent |
ESD Safe | Yes |
Circlip Size Range | 8 → 13 mm |
Non Sparking | No |