- N° de stock RS:
- 201-6418
- Référence fabricant:
- 2702237
- Fabricant:
- Phoenix Contact
En cours d'approvisionnement -expédition le 19/06/2024, pour livraison dès le lendemain
Ajouté
Prix la pièce
481,10 €
(TVA exclue)
582,13 €
(TVA incluse)
Unité | Prix par unité |
1 + | 481,10 € |
- N° de stock RS:
- 201-6418
- Référence fabricant:
- 2702237
- Fabricant:
- Phoenix Contact
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Phoenix protocol converter has four-channel digital input and four-channel digital output module with screw connection method. Its width is 22.5 and its colour is grey.
Ambient temperature is -40 °C to 70 °C
Degree of protection is IP20
Degree of protection is IP20
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | PLC Expansion Module |
Range | HART |
Number of Inputs | 4 |
Input Type | Digital |
Number of Outputs | 4 |
Output Type | Digital |
For Use With | Axioline Station |
Dimensions | 22.5 x 114.5 mm |