- N° de stock RS:
- 144-3211
- Référence fabricant:
- 0603B07000
- Fabricant:
- Bosch
13 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
365,78 €
(TVA exclue)
442,59 €
(TVA incluse)
Unité | Prix par unité |
1 + | 365,78 € |
- N° de stock RS:
- 144-3211
- Référence fabricant:
- 0603B07000
- Fabricant:
- Bosch
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Bosch Bench Drill
The Bosch bench drill is a high tech, powerful drilling device. It offers a host of innovative and detailed drilling solutions. Designed for several applications, this is an essential part of any workshop. It is used for repair works in metal or working on wood.
Features and Benefits
Straight orientation
Drilling capacity on wood is 40mm
Drilling capacity on steel is 13mm
Type C – Euro Plug
Speed is 250rpm to 850rpm on first gear and 600rpm to 2500rpm on 2nd gear
The supply voltage rating is 230VAC
Chuck size ranges from 1.5mm to 13mm
Drilling capacity on wood is 40mm
Drilling capacity on steel is 13mm
Type C – Euro Plug
Speed is 250rpm to 850rpm on first gear and 600rpm to 2500rpm on 2nd gear
The supply voltage rating is 230VAC
Chuck size ranges from 1.5mm to 13mm
Applications
Wooden industries
Steel industries
Steel industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Drill Type | Pillar Drill |
Bench/Floor Mount | Bench |
Voltage Rating | 230V |
Chuck Size | 1.5 → 13mm |
Table Size | 330 x 350mm |
Overall Height | 650mm |
Maximum Speed | 2500rpm |
Plug Type | Type C - Euro Plug |